
1120 | |
|---|---|
DigiKey Part Number | 36-1120-ND |
Manufacturer | |
Manufacturer Product Number | 1120 |
Description | BATT HLDR 2/3A 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 2 Cell Solder Lug |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.06000 | ¥43.06 |
| 10 | ¥38.31800 | ¥383.18 |
| 1,000 | ¥24.65506 | ¥24,655.06 |
| 2,500 | ¥22.89504 | ¥57,237.60 |


