1100 | |
---|---|
DigiKey Part Number | 36-1100-ND |
Manufacturer | |
Manufacturer Product Number | 1100 |
Description | BATTERY HOLDER 2/3A 2 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |