1073TR | ||
---|---|---|
DigiKey Part Number | 36-1073TR-ND - Tape & Reel (TR) 36-1073CT-ND - Cut Tape (CT) 36-1073DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1073TR | |
Description | BATT HOLDER COIN 23MM 1 CELL SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 1073TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
25 | ¥26.32560 | ¥658.14 |
100 | ¥21.76460 | ¥2,176.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥21.76505 | ¥4,353.01 |
400 | ¥20.00310 | ¥8,001.24 |
600 | ¥18.75945 | ¥11,255.67 |
1,000 | ¥17.51563 | ¥17,515.63 |
5,000 | ¥14.30274 | ¥71,513.70 |