84-0000-0044 | ||
---|---|---|
DigiKey Part Number | KE1701-ND | |
Manufacturer | ||
Manufacturer Product Number | 84-0000-0044 | |
Description | ROSIN PASTE FLUX 1LB CAN | |
Customer Reference | ||
Detailed Description | Flux - Rosin Activated (RA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Part Status | Obsolete | |
Type | Flux - Rosin Activated (RA) | |
Form | Can, 1 lb (453.59g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - |