70-3213-0810 | ||
---|---|---|
DigiKey Part Number | 70-3213-0810-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-3213-0810 | |
Description | SOLDER PASTE NXG1 NO CLEAN 500GM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 8 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,505.02000 | ¥1,505.02 |
5 | ¥1,383.03600 | ¥6,915.18 |
10 | ¥1,301.67500 | ¥13,016.75 |
30 | ¥1,220.31733 | ¥36,609.52 |
50 | ¥1,138.96420 | ¥56,948.21 |