44-6040-0050 | ||
---|---|---|
DigiKey Part Number | 117-44-6040-0050-ND | |
Manufacturer | ||
Manufacturer Product Number | 44-6040-0050 | |
Description | SOLDER BAR UP 60/40 1.66LB HAL F | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Bar Solder Sn60Pb40 (60/40) Bar, 1.66 lbs (750g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | - | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1.66 lbs (750g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.08000 | ¥536.08 |
5 | ¥486.17800 | ¥2,430.89 |
10 | ¥436.31500 | ¥4,363.15 |
25 | ¥398.91800 | ¥9,972.95 |
50 | ¥373.98520 | ¥18,699.26 |
100 | ¥349.05210 | ¥34,905.21 |