24-7080-7410 | ||
---|---|---|
DigiKey Part Number | 24-7080-7410-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-7080-7410 | |
Description | SOLDER FLUX-CORED/282 .031" 1LB | |
Customer Reference | ||
Detailed Description | Lead Free Rosin Mildly Activated (RMA) Wire Solder Sn95Sb5 (95/5) 20 AWG, 22 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn95Sb5 (95/5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 450 ~ 464°F (232 ~ 240°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |