Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.559" Dia (65.0mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥47.79600 | ¥477.96 |
100 | ¥37.25880 | ¥3,725.88 |
1,000 | ¥31.25327 | ¥31,253.27 |