USEQFCSA448100 | ||
---|---|---|
DigiKey Part Number | 399-USEQFCSA448100-ND | |
Manufacturer | ||
Manufacturer Product Number | USEQFCSA448100 | |
Description | SENSOR PIR ANALOG T039 METAL CAN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) TO-205AD, TO-39-3 Metal Can | |
Datasheet | Datasheet | |
EDA/CAD Models | USEQFCSA448100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Trigger Type | - | |
Features | - | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.88000 | ¥422.88 |
10 | ¥391.85800 | ¥3,918.58 |