USEQDAAA510100 | ||
---|---|---|
DigiKey Part Number | 399-USEQDAAA510100-ND | |
Manufacturer | ||
Manufacturer Product Number | USEQDAAA510100 | |
Description | SENSOR OPT IR FOOD SENSOR | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor IR 16-DIP Module | |
Datasheet | Datasheet | |
EDA/CAD Models | USEQDAAA510100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62,774.07000 | ¥62,774.07 |