UB2-5NEN-L | |
---|---|
DigiKey Part Number | 399-UB2-5NEN-LTR-ND - Tape & Reel (TR) 399-UB2-5NEN-LCT-ND - Cut Tape (CT) 399-UB2-5NEN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-5NEN-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-5NEN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.00000 | ¥26.00 |
10 | ¥24.37000 | ¥243.70 |
25 | ¥21.65840 | ¥541.46 |
50 | ¥20.57700 | ¥1,028.85 |
100 | ¥19.49390 | ¥1,949.39 |
250 | ¥17.32808 | ¥4,332.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.24506 | ¥12,996.05 |
1,600 | ¥15.16203 | ¥24,259.25 |
2,400 | ¥14.89131 | ¥35,739.14 |
5,600 | ¥14.62055 | ¥81,875.08 |