TRS5-80BLR00 | ||
---|---|---|
DigiKey Part Number | 399-18205-ND | |
Manufacturer | ||
Manufacturer Product Number | TRS5-80BLR00 | |
Description | THERMOSTAT 80DEG C MODULE WIRE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TRS5-80BLR00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.18000 | ¥71.18 |
10 | ¥56.36500 | ¥563.65 |
25 | ¥53.40360 | ¥1,335.09 |
100 | ¥52.23200 | ¥5,223.20 |