TRS3-0MCR01 | |
---|---|
DigiKey Part Number | 399-18161-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-0MCR01 |
Description | THERMOSTAT 0DEG C AXIAL WIR LEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-0MCR01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥57.91700 | ¥579.17 |
25 | ¥54.87120 | ¥1,371.78 |
80 | ¥53.66863 | ¥4,293.49 |