T599D477M2R5ATE025 | ||
---|---|---|
DigiKey Part Number | 399-T599D477M2R5ATE025TR-ND - Tape & Reel (TR) 399-T599D477M2R5ATE025CT-ND - Cut Tape (CT) 399-T599D477M2R5ATE025DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T599D477M2R5ATE025 | |
Description | CAP TANT POLY AUTO 470UF 6.3V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥13.90600 | ¥139.06 |
50 | ¥12.77400 | ¥638.70 |
100 | ¥10.59210 | ¥1,059.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.51650 | ¥4,258.25 |
1,000 | ¥7.45193 | ¥7,451.93 |
2,500 | ¥7.18578 | ¥17,964.45 |
5,000 | ¥6.91965 | ¥34,598.25 |
12,500 | ¥6.65352 | ¥83,169.00 |