T599D157M006ATE025 | ||
---|---|---|
DigiKey Part Number | 399-T599D157M006ATE025TR-ND - Tape & Reel (TR) 399-T599D157M006ATE025CT-ND - Cut Tape (CT) 399-T599D157M006ATE025DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T599D157M006ATE025 | |
Description | CAP TANT POLY 150UF 6.3V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T599D157M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.34500 | ¥113.45 |
50 | ¥10.34700 | ¥517.35 |
100 | ¥8.47700 | ¥847.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.76582 | ¥3,382.91 |
1,000 | ¥5.96984 | ¥5,969.84 |
2,500 | ¥5.57185 | ¥13,929.63 |
5,000 | ¥5.37285 | ¥26,864.25 |
12,500 | ¥5.07436 | ¥63,429.50 |