T599D157M004ATE045 | ||
---|---|---|
DigiKey Part Number | 399-T599D157M004ATE045TR-ND - Tape & Reel (TR) 399-T599D157M004ATE045CT-ND - Cut Tape (CT) 399-T599D157M004ATE045DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T599D157M004ATE045 | |
Description | CAP TANT POLY 150UF 4V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 45mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T599D157M004ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.92008 | ¥2,960.04 |