T599D106M050ATE120 | ||
---|---|---|
DigiKey Part Number | 399-T599D106M050ATE120TR-ND - Tape & Reel (TR) 399-T599D106M050ATE120CT-ND - Cut Tape (CT) 399-T599D106M050ATE120DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T599D106M050ATE120 | |
Description | CAP TANT POLY 10UF 50V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T599D106M050ATE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥19.49700 | ¥194.97 |
50 | ¥17.90960 | ¥895.48 |
100 | ¥14.84990 | ¥1,484.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.93968 | ¥5,969.84 |
1,000 | ¥10.44722 | ¥10,447.22 |
2,500 | ¥10.07412 | ¥25,185.30 |
5,000 | ¥9.70099 | ¥48,504.95 |