T599B476M006ATE070 | ||
---|---|---|
DigiKey Part Number | 399-T599B476M006ATE070TR-ND - Tape & Reel (TR) 399-T599B476M006ATE070CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | T599B476M006ATE070 | |
Description | CAP TANT POLY 47UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T599B476M006ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.14100 | ¥61.41 |
50 | ¥5.60540 | ¥280.27 |
100 | ¥4.59150 | ¥459.15 |
500 | ¥3.66482 | ¥1,832.41 |
1,000 | ¥3.23366 | ¥3,233.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.01809 | ¥6,036.18 |
4,000 | ¥2.91030 | ¥11,641.20 |
10,000 | ¥2.80251 | ¥28,025.10 |
14,000 | ¥2.74861 | ¥38,480.54 |