T598D227M2R5ATE009 | ||
---|---|---|
DigiKey Part Number | 399-T598D227M2R5ATE009TR-ND - Tape & Reel (TR) 399-T598D227M2R5ATE009CT-ND - Cut Tape (CT) 399-T598D227M2R5ATE009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598D227M2R5ATE009 | |
Description | CAP TANT POLY 220UF 2.5V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598D227M2R5ATE009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥13.86600 | ¥138.66 |
50 | ¥12.73600 | ¥636.80 |
100 | ¥10.55970 | ¥1,055.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.49044 | ¥4,245.22 |
1,000 | ¥7.42913 | ¥7,429.13 |
2,500 | ¥7.16380 | ¥17,909.50 |
5,000 | ¥6.89848 | ¥34,492.40 |