T541X477M006AH6510T500 | ||
---|---|---|
DigiKey Part Number | 399-T541X477M006AH6510T500TR-ND - Tape & Reel (TR) 399-T541X477M006AH6510T500CT-ND - Cut Tape (CT) 399-T541X477M006AH6510T500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T541X477M006AH6510T500 | |
Description | CAP TANT POLY 470UF 6.3V 2917 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T541X477M006AH6510T500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.16000 | ¥133.16 |
10 | ¥123.17300 | ¥1,231.73 |
50 | ¥106.52780 | ¥5,326.39 |
100 | ¥95.87530 | ¥9,587.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥97.31918 | ¥48,659.59 |