Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530D337M006ATE010 | |
|---|---|
DigiKey Part Number | 399-4125-2-ND - Tape & Reel (TR) 399-4125-1-ND - Cut Tape (CT) 399-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M006ATE010 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M006ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D337M006ATE025 | KEMET | 14,962 | 399-3279-1-ND | ¥35.48000 | Similar |
| T525D337M006ATE040 | KEMET | 0 | 399-3152-2-ND | ¥15.33390 | Similar |
| T530D337M006ATE006 | KEMET | 20,550 | 399-4751-1-ND | ¥68.89000 | Similar |
| T530Y337M006ATE006 | KEMET | 1,343 | 399-3472-1-ND | ¥66.90000 | Similar |
| T530D337M006AH4095 | KEMET | 0 | 399-T530D337M006AH4095TR-ND | ¥159.57950 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.07000 | ¥67.07 |
| 10 | ¥50.06700 | ¥500.67 |
| 50 | ¥43.27520 | ¥2,163.76 |
| 100 | ¥41.17220 | ¥4,117.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥37.61144 | ¥18,805.72 |
| 1,500 | ¥35.95546 | ¥53,933.19 |









