Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

T525D337M006ATE040 | |
|---|---|
DigiKey Part Number | 399-3152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T525D337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D337M006ATE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D337M006ATE025 | KEMET | 14,962 | 399-3279-1-ND | ¥35.48000 | Similar |
| T530D337M006ATE006 | KEMET | 20,550 | 399-4751-1-ND | ¥68.89000 | Similar |
| T530D337M006ATE010 | KEMET | 0 | 399-4125-1-ND | ¥67.07000 | Similar |
| T530Y337M006ATE006 | KEMET | 1,343 | 399-3472-1-ND | ¥66.90000 | Similar |
| T591D337M006ATE040 | KEMET | 0 | 399-12278-2-ND | ¥5.06058 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.33390 | ¥7,666.95 |





