T527S106M025ATE150 | ||
---|---|---|
DigiKey Part Number | 399-T527S106M025ATE150TR-ND - Tape & Reel (TR) 399-T527S106M025ATE150CT-ND - Cut Tape (CT) 399-T527S106M025ATE150DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T527S106M025ATE150 | |
Description | CAP TANT POLY 10UF 25V 1206 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T527S106M025ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.26400 | ¥62.64 |
50 | ¥5.71200 | ¥285.60 |
100 | ¥4.68010 | ¥468.01 |
500 | ¥3.73526 | ¥1,867.63 |
1,000 | ¥3.29589 | ¥3,295.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07612 | ¥9,228.36 |
6,000 | ¥2.96626 | ¥17,797.56 |
9,000 | ¥2.85640 | ¥25,707.60 |
15,000 | ¥2.80147 | ¥42,022.05 |