T521B226M025ATE1007280 | ||
---|---|---|
DigiKey Part Number | T521B226M025ATE1007280-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | T521B226M025ATE1007280 | |
Description | CAP TANT POLY 22UF 25V 1411 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T521B226M025ATE1007280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.06120 | ¥24,489.60 |