330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V337M2R5ATE025

DigiKey Part Number
399-4105-2-ND - Tape & Reel (TR)
399-4105-1-ND - Cut Tape (CT)
399-4105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V337M2R5ATE025
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M2R5ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5TPE330MPanasonic Industry8,951P16545CT-ND¥17.04000Direct
In-Stock: 100,331
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥10.74300¥107.43
50¥8.65380¥432.69
100¥8.00870¥800.87
500¥6.91852¥3,459.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.58110¥6,581.10
3,000¥6.16407¥18,492.21
5,000¥6.00977¥30,048.85
Manufacturers Standard Package