


T520V337M004ATE025 | |
|---|---|
DigiKey Part Number | 399-4099-2-ND - Tape & Reel (TR) 399-4099-1-ND - Cut Tape (CT) 399-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE025 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M004ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M006ATE025 | KEMET | 9,022 | 399-4101-1-ND | ¥18.28000 | Upgrade |
| T520D337M004ATE007 | KEMET | 14,500 | 399-4657-1-ND | ¥23.24000 | Similar |
| T520D337M004ATE009 | KEMET | 3,746 | 399-4048-1-ND | ¥23.32000 | Similar |
| T520D337M004ATE015 | KEMET | 913 | 399-4049-1-ND | ¥21.01000 | Similar |
| T520V337M004ATE007 | KEMET | 31,256 | 399-4656-1-ND | ¥23.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥14.05000 | ¥140.50 |
| 50 | ¥11.47180 | ¥573.59 |
| 100 | ¥10.67460 | ¥1,067.46 |
| 500 | ¥9.32662 | ¥4,663.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.90925 | ¥8,909.25 |
| 3,000 | ¥8.39327 | ¥25,179.81 |
| 5,000 | ¥8.20241 | ¥41,012.05 |


