T520C337M2R5ATE025 | |
---|---|
DigiKey Part Number | 399-10335-2-ND - Tape & Reel (TR) 399-10335-1-ND - Cut Tape (CT) 399-10335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C337M2R5ATE025 |
Description | CAP TANT POLY 330UF 2.5V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C337M2R5ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.04500 | ¥80.45 |
50 | ¥7.33760 | ¥366.88 |
100 | ¥6.01170 | ¥601.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.79804 | ¥2,399.02 |
1,000 | ¥4.23364 | ¥4,233.64 |
2,500 | ¥3.95136 | ¥9,878.40 |
5,000 | ¥3.81025 | ¥19,051.25 |
12,500 | ¥3.59857 | ¥44,982.12 |