T495X337K010ATE060 | |
---|---|
DigiKey Part Number | 399-3903-2-ND - Tape & Reel (TR) 399-3903-1-ND - Cut Tape (CT) 399-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K010ATE060 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K010ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥20.00600 | ¥200.06 |
50 | ¥18.07200 | ¥903.60 |
100 | ¥15.55100 | ¥1,555.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.18858 | ¥6,094.29 |
1,000 | ¥11.34795 | ¥11,347.95 |
2,500 | ¥10.92763 | ¥27,319.08 |
5,000 | ¥10.71747 | ¥53,587.35 |