T495X108M006ATE100 | ||
---|---|---|
DigiKey Part Number | 399-18864-2-ND - Tape & Reel (TR) 399-18864-1-ND - Cut Tape (CT) 399-18864-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495X108M006ATE100 | |
Description | CAP TANT 1000UF 20% 6.3V 2917 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T495X108M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥37.68100 | ¥376.81 |
50 | ¥34.17720 | ¥1,708.86 |
100 | ¥28.21800 | ¥2,821.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.53708 | ¥12,268.54 |
1,000 | ¥22.78439 | ¥22,784.39 |
2,500 | ¥22.34620 | ¥55,865.50 |