T495U107K010ATE150 | ||
---|---|---|
DigiKey Part Number | 399-18098-2-ND - Tape & Reel (TR) 399-18098-1-ND - Cut Tape (CT) 399-18098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495U107K010ATE150 | |
Description | CAP TANT 100UF 10% 10V 2312 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495U107K010ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.52600 | ¥115.26 |
50 | ¥10.58680 | ¥529.34 |
100 | ¥8.77830 | ¥877.83 |
500 | ¥7.05774 | ¥3,528.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.78690 | ¥6,786.90 |
2,000 | ¥6.54451 | ¥13,089.02 |
5,000 | ¥6.30212 | ¥31,510.60 |
10,000 | ¥6.18092 | ¥61,809.20 |