T495D476K025ATE100 | ||
---|---|---|
DigiKey Part Number | 399-18852-2-ND - Tape & Reel (TR) 399-18852-1-ND - Cut Tape (CT) 399-18852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D476K025ATE100 | |
Description | CAP TANT 47UF 10% 25V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D476K025ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.50100 | ¥115.01 |
50 | ¥10.56880 | ¥528.44 |
100 | ¥8.76350 | ¥876.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.74334 | ¥3,871.67 |
1,000 | ¥6.77542 | ¥6,775.42 |
2,500 | ¥6.53344 | ¥16,333.60 |
5,000 | ¥6.29146 | ¥31,457.30 |
12,500 | ¥6.04948 | ¥75,618.50 |