T495D476K016ATE150 | ||
---|---|---|
DigiKey Part Number | 399-8522-2-ND - Tape & Reel (TR) 399-8522-1-ND - Cut Tape (CT) 399-8522-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D476K016ATE150 | |
Description | CAP TANT 47UF 10% 16V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D476K016ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.26300 | ¥112.63 |
50 | ¥10.27640 | ¥513.82 |
100 | ¥8.41870 | ¥841.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.38458 | ¥3,692.29 |
1,000 | ¥6.51580 | ¥6,515.80 |
2,500 | ¥6.08142 | ¥15,203.55 |
5,000 | ¥5.86422 | ¥29,321.10 |
12,500 | ¥5.53843 | ¥69,230.38 |