T495D337K010ATE150 | |
---|---|
DigiKey Part Number | 399-10511-2-ND - Tape & Reel (TR) 399-10511-1-ND - Cut Tape (CT) 399-10511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K010ATE150 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K010ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.54900 | ¥155.49 |
50 | ¥14.28600 | ¥714.30 |
100 | ¥11.84530 | ¥1,184.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.52382 | ¥4,761.91 |
1,000 | ¥8.33339 | ¥8,333.39 |
2,500 | ¥8.03577 | ¥20,089.42 |
5,000 | ¥7.73815 | ¥38,690.75 |