T495D337K004ATE030 | |
---|---|
DigiKey Part Number | 399-4798-2-ND - Tape & Reel (TR) 399-4798-1-ND - Cut Tape (CT) 399-4798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K004ATE030 |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K004ATE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥21.07300 | ¥210.73 |
50 | ¥19.03920 | ¥951.96 |
100 | ¥16.38260 | ¥1,638.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.84008 | ¥6,420.04 |
1,000 | ¥11.95462 | ¥11,954.62 |
2,500 | ¥11.51184 | ¥28,779.60 |
5,000 | ¥11.29045 | ¥56,452.25 |