T495D336K025ATE090 | ||
---|---|---|
DigiKey Part Number | 399-4785-2-ND - Tape & Reel (TR) 399-4785-1-ND - Cut Tape (CT) 399-4785-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D336K025ATE090 | |
Description | CAP TANT 33UF 10% 25V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 90mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D336K025ATE090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥11.25500 | ¥112.55 |
50 | ¥10.34040 | ¥517.02 |
100 | ¥8.57300 | ¥857.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.57566 | ¥3,787.83 |
1,000 | ¥6.62871 | ¥6,628.71 |
2,500 | ¥6.39197 | ¥15,979.92 |
5,000 | ¥6.15523 | ¥30,776.15 |
12,500 | ¥5.91849 | ¥73,981.12 |