T495D226M025ATE200 | ||
---|---|---|
DigiKey Part Number | 399-5263-2-ND - Tape & Reel (TR) 399-5263-1-ND - Cut Tape (CT) 399-5263-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D226M025ATE200 | |
Description | CAP TANT 22UF 20% 25V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D226M025ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥9.63800 | ¥96.38 |
50 | ¥8.78900 | ¥439.45 |
100 | ¥7.20040 | ¥720.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.74670 | ¥2,873.35 |
1,000 | ¥5.07067 | ¥5,070.67 |
2,500 | ¥4.73259 | ¥11,831.48 |
5,000 | ¥4.56356 | ¥22,817.80 |
12,500 | ¥4.31004 | ¥53,875.50 |