T495D107K016ATE150 | |
---|---|
DigiKey Part Number | 399-11083-2-ND - Tape & Reel (TR) 399-11083-1-ND - Cut Tape (CT) 399-11083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATE150 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.28000 | ¥112.80 |
50 | ¥10.29520 | ¥514.76 |
100 | ¥8.43320 | ¥843.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.73094 | ¥3,365.47 |
1,000 | ¥5.93911 | ¥5,939.11 |
2,500 | ¥5.54318 | ¥13,857.95 |
5,000 | ¥5.34522 | ¥26,726.10 |
12,500 | ¥5.04826 | ¥63,103.25 |