T495D106K035ATE300 | ||
---|---|---|
DigiKey Part Number | 399-8494-2-ND - Tape & Reel (TR) 399-8494-1-ND - Cut Tape (CT) 399-8494-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D106K035ATE300 | |
Description | CAP TANT 10UF 10% 35V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D106K035ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥10.78700 | ¥107.87 |
50 | ¥9.84140 | ¥492.07 |
100 | ¥8.06240 | ¥806.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.07166 | ¥3,535.83 |
1,000 | ¥6.23970 | ¥6,239.70 |
2,500 | ¥5.82372 | ¥14,559.30 |
5,000 | ¥5.61573 | ¥28,078.65 |
12,500 | ¥5.30374 | ¥66,296.75 |