T495C686M016ATE250 | ||
---|---|---|
DigiKey Part Number | 399-10452-2-ND - Tape & Reel (TR) 399-10452-1-ND - Cut Tape (CT) 399-10452-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495C686M016ATE250 | |
Description | CAP TANT 68UF 20% 16V 2312 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 250mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495C686M016ATE250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.12300 | ¥51.23 |
50 | ¥4.47740 | ¥223.87 |
100 | ¥3.64820 | ¥364.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.28046 | ¥1,640.23 |
1,000 | ¥2.82484 | ¥2,824.84 |
2,500 | ¥2.64259 | ¥6,606.48 |
5,000 | ¥2.50590 | ¥12,529.50 |
12,500 | ¥2.37468 | ¥29,683.50 |
25,000 | ¥2.32366 | ¥58,091.50 |