T495C476K016ATE300 | ||
---|---|---|
DigiKey Part Number | 399-10514-2-ND - Tape & Reel (TR) 399-10514-1-ND - Cut Tape (CT) 399-10514-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495C476K016ATE300 | |
Description | CAP TANT 47UF 10% 16V 2312 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495C476K016ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.27600 | ¥132.76 |
50 | ¥12.19800 | ¥609.90 |
100 | ¥10.11430 | ¥1,011.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.29046 | ¥3,145.23 |