T495B226K016ATE600 | ||
---|---|---|
DigiKey Part Number | 399-5190-2-ND - Tape & Reel (TR) 399-5190-1-ND - Cut Tape (CT) 399-5190-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495B226K016ATE600 | |
Description | CAP TANT 22UF 10% 16V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495B226K016ATE600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.53400 | ¥115.34 |
50 | ¥10.59500 | ¥529.75 |
100 | ¥8.78480 | ¥878.48 |
500 | ¥7.06300 | ¥3,531.50 |
1,000 | ¥6.18008 | ¥6,180.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.54943 | ¥13,098.86 |
4,000 | ¥6.30686 | ¥25,227.44 |
10,000 | ¥6.18557 | ¥61,855.70 |