T495B106M010ATE750 | |
---|---|
DigiKey Part Number | 399-18337-2-ND - Tape & Reel (TR) 399-18337-1-ND - Cut Tape (CT) 399-18337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106M010ATE750 |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M010ATE750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.34800 | ¥73.48 |
50 | ¥6.70420 | ¥335.21 |
100 | ¥5.49320 | ¥549.32 |
500 | ¥4.38390 | ¥2,191.95 |
1,000 | ¥3.86816 | ¥3,868.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.19159 | ¥6,383.18 |