T495B106K025ATE750 | |
---|---|
DigiKey Part Number | 399-18418-2-ND - Tape & Reel (TR) 399-18418-1-ND - Cut Tape (CT) 399-18418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106K025ATE750 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K025ATE750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥8.71800 | ¥87.18 |
50 | ¥7.95320 | ¥397.66 |
100 | ¥6.51490 | ¥651.49 |
500 | ¥5.19980 | ¥2,599.90 |
1,000 | ¥4.58804 | ¥4,588.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.28220 | ¥8,564.40 |
4,000 | ¥4.12926 | ¥16,517.04 |
10,000 | ¥3.97633 | ¥39,763.30 |
14,000 | ¥3.89986 | ¥54,598.04 |