T495B105K035ATE1K7 | |
---|---|
DigiKey Part Number | 399-4975-2-ND - Tape & Reel (TR) 399-4975-1-ND - Cut Tape (CT) 399-4975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B105K035ATE1K7 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495B105K035ATE1K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.28200 | ¥72.82 |
50 | ¥6.64020 | ¥332.01 |
100 | ¥5.43990 | ¥543.99 |
500 | ¥4.34172 | ¥2,170.86 |
1,000 | ¥3.83089 | ¥3,830.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.57549 | ¥7,150.98 |
4,000 | ¥3.44780 | ¥13,791.20 |
10,000 | ¥3.32011 | ¥33,201.10 |
14,000 | ¥3.25626 | ¥45,587.64 |