T495A475K020ATE1K8 | ||
---|---|---|
DigiKey Part Number | 399-18335-2-ND - Tape & Reel (TR) 399-18335-1-ND - Cut Tape (CT) 399-18335-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495A475K020ATE1K8 | |
Description | CAP TANT 4.7UF 10% 20V 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T495A475K020ATE1K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.50680 | ¥275.34 |
100 | ¥4.48720 | ¥448.72 |
500 | ¥3.67138 | ¥1,835.69 |
1,000 | ¥3.16150 | ¥3,161.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.25039 | ¥6,500.78 |
4,000 | ¥3.08226 | ¥12,329.04 |
10,000 | ¥2.97018 | ¥29,701.80 |
14,000 | ¥2.92086 | ¥40,892.04 |