T494X226K050AT | ||
---|---|---|
DigiKey Part Number | 399-10275-2-ND - Tape & Reel (TR) 399-10275-1-ND - Cut Tape (CT) 399-10275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494X226K050AT | |
Description | CAP TANT 22UF 10% 50V 2917 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494X226K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥42.48300 | ¥424.83 |
50 | ¥38.12580 | ¥1,906.29 |
100 | ¥33.11400 | ¥3,311.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.92130 | ¥16,460.65 |
1,000 | ¥30.52703 | ¥30,527.03 |
2,500 | ¥29.92846 | ¥74,821.15 |