T494X157K020AT | ||
---|---|---|
DigiKey Part Number | 399-4795-2-ND - Tape & Reel (TR) 399-4795-1-ND - Cut Tape (CT) 399-4795-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494X157K020AT | |
Description | CAP TANT 150UF 10% 20V 2917 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494X157K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.97000 | ¥45.97 |
10 | ¥39.51200 | ¥395.12 |
50 | ¥35.83700 | ¥1,791.85 |
100 | ¥29.58900 | ¥2,958.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.27662 | ¥14,138.31 |
1,000 | ¥26.25685 | ¥26,256.85 |
2,500 | ¥25.75192 | ¥64,379.80 |