T494D227K010AT | |
---|---|
DigiKey Part Number | 399-8474-2-ND - Tape & Reel (TR) 399-8474-1-ND - Cut Tape (CT) 399-8474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227K010AT |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥16.60900 | ¥166.09 |
50 | ¥15.26060 | ¥763.03 |
100 | ¥12.65310 | ¥1,265.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.17318 | ¥5,086.59 |
1,000 | ¥8.90164 | ¥8,901.64 |
2,500 | ¥8.58369 | ¥21,459.23 |
5,000 | ¥8.26577 | ¥41,328.85 |