T494D226K016AT | |
---|---|
DigiKey Part Number | 399-3856-2-ND - Tape & Reel (TR) 399-3856-1-ND - Cut Tape (CT) 399-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226K016AT |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.42000 | ¥114.20 |
50 | ¥10.48720 | ¥524.36 |
100 | ¥8.69590 | ¥869.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.99186 | ¥3,495.93 |
1,000 | ¥6.11783 | ¥6,117.83 |
2,500 | ¥5.89932 | ¥14,748.30 |
5,000 | ¥5.68084 | ¥28,404.20 |
12,500 | ¥5.46234 | ¥68,279.25 |