T494D225K050AT | |
---|---|
DigiKey Part Number | 399-3855-2-ND - Tape & Reel (TR) 399-3855-1-ND - Cut Tape (CT) 399-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D225K050AT |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D225K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥14.99100 | ¥149.91 |
50 | ¥13.77280 | ¥688.64 |
100 | ¥11.42080 | ¥1,142.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.18226 | ¥4,591.13 |
1,000 | ¥8.03443 | ¥8,034.43 |
2,500 | ¥7.74750 | ¥19,368.75 |
5,000 | ¥7.46054 | ¥37,302.70 |